
2392567-1 | |
|---|---|
cms-digikey-product-number | 1734-2392567-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2392567-1 |
cms-description | TPA SOC HSG,3POS,DIA 4MM |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Terminal Position Assurance (TPA) Red |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Red |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,79600 Kč | 307,96 Kč |
| 25 | 28,86360 Kč | 721,59 Kč |
| 50 | 27,48280 Kč | 1 374,14 Kč |
| 100 | 26,17150 Kč | 2 617,15 Kč |
| 250 | 24,53168 Kč | 6 132,92 Kč |
| 500 | 23,36002 Kč | 11 680,01 Kč |
| 1 080 | 22,12453 Kč | 23 894,49 Kč |
| 3 240 | 20,47509 Kč | 66 339,29 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |











