2392564-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2392564-1
2392564-1

2392564-1

DigiKey Part Number
1734-2392564-1-ND
Manufacturer
Manufacturer Product Number
2392564-1
Description
3POS,SOC INNER HSG,DIA 4MM,COD A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Fixture Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Fixture
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1015,51400 Kč155,14 Kč
2514,53280 Kč363,32 Kč
5013,83400 Kč691,70 Kč
10013,17520 Kč1 317,52 Kč
25012,34792 Kč3 086,98 Kč
50011,75810 Kč5 879,05 Kč
1 00011,19671 Kč11 196,71 Kč
2 50010,49570 Kč26 239,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč