
2392560-2 | |
|---|---|
DigiKey Part Number | 1734-2392560-2-ND |
Manufacturer | |
Manufacturer Product Number | 2392560-2 |
Description | SPACER,DIA 4MM,CVE40, MULTI CORE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,33489 Kč | 42 679,12 Kč |
| Unit Price without VAT: | 5,33489 Kč |
|---|---|
| Unit Price with VAT: | 6,45522 Kč |






