
2392554-2 | |
|---|---|
DigiKey Part Number | 1734-2392554-2-ND |
Manufacturer | |
Manufacturer Product Number | 2392554-2 |
Description | CU ALLOY,OUTER FERRULE,ICT CVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2392554-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Copper Alloy | |
Features | Shielded | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,93000 Kč | 106,93 Kč |
| 10 | 90,87300 Kč | 908,73 Kč |
| 25 | 85,18520 Kč | 2 129,63 Kč |
| 50 | 81,11400 Kč | 4 055,70 Kč |
| 100 | 77,23880 Kč | 7 723,88 Kč |
| 250 | 72,40360 Kč | 18 100,90 Kč |
| 600 | 68,06798 Kč | 40 840,79 Kč |
| 1 200 | 64,82208 Kč | 77 786,50 Kč |
| 3 000 | 60,76847 Kč | 182 305,41 Kč |
| Unit Price without VAT: | 106,93000 Kč |
|---|---|
| Unit Price with VAT: | 129,38530 Kč |




