
2392556-4 | |
|---|---|
DigiKey Part Number | 1734-2392556-4-ND |
Manufacturer | |
Manufacturer Product Number | 2392556-4 |
Description | SWS,DIA 4MM,ICT CVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 9,64166 Kč | 289 249,80 Kč |
| Unit Price without VAT: | 9,64166 Kč |
|---|---|
| Unit Price with VAT: | 11,66641 Kč |




