Connector Cap (Cover) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2392559-4

DigiKey Part Number
1734-2392559-4-ND
Manufacturer
Manufacturer Product Number
2392559-4
Description
SOC CONN CVR,3POS,DIA 4MM,ICT CV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč