Socket Contact Gold Crimp Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp Power, Stamped
006-0044-20 A

182-0862-22

DigiKey Part Number
182-0862-22-ND
Manufacturer
Manufacturer Product Number
182-0862-22
Description
182-0862-22
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1098,22900 Kč982,29 Kč
2592,07200 Kč2 301,80 Kč
5087,67500 Kč4 383,75 Kč
10083,49010 Kč8 349,01 Kč
25078,26292 Kč19 565,73 Kč
50074,52904 Kč37 264,52 Kč
1 00070,97408 Kč70 974,08 Kč
2 50066,53603 Kč166 340,07 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč