
D369-P66-NP0 | |
|---|---|
DigiKey Part Number | 1508-1005-ND |
Manufacturer | |
Manufacturer Product Number | D369-P66-NP0 |
Description | CONN PLUG HSG 6POS N-KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-P66-NP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,50000 Kč | 738,50 Kč |
| 10 | 627,63000 Kč | 6 276,30 Kč |
| 25 | 588,33880 Kč | 14 708,47 Kč |
| 50 | 560,26860 Kč | 28 013,43 Kč |
| 100 | 533,54870 Kč | 53 354,87 Kč |
| 250 | 500,18664 Kč | 125 046,66 Kč |
| Unit Price without VAT: | 738,50000 Kč |
|---|---|
| Unit Price with VAT: | 893,58500 Kč |







