
D369-R66-NS0 | |
|---|---|
DigiKey Part Number | 1508-1007-ND |
Manufacturer | |
Manufacturer Product Number | D369-R66-NS0 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-R66-NS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,54000 Kč | 945,54 Kč |
| 10 | 803,61400 Kč | 8 036,14 Kč |
| 25 | 753,31600 Kč | 18 832,90 Kč |
| 50 | 717,37980 Kč | 35 868,99 Kč |
| 100 | 683,17410 Kč | 68 317,41 Kč |
| 250 | 640,46168 Kč | 160 115,42 Kč |
| Unit Price without VAT: | 945,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,10340 Kč |



