Pin Contact Gold Crimp 22-26 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 22-26 AWG Power, Stamped
006-0044-20 A

182-0860-22

DigiKey Part Number
182-0860-22-ND
Manufacturer
Manufacturer Product Number
182-0860-22
Description
182-0860-22
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
182-0860-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,35000 Kč393,50 Kč
2536,88920 Kč922,23 Kč
5035,12540 Kč1 756,27 Kč
10033,44770 Kč3 344,77 Kč
25031,35168 Kč7 837,92 Kč
50029,85538 Kč14 927,69 Kč
1 00028,43045 Kč28 430,45 Kč
2 50026,65150 Kč66 628,75 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč