
D369-P33-NS1 | |
|---|---|
DigiKey Part Number | 1508-D369-P33-NS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-P33-NS1 |
Description | 369 3 WAY PLUG, CRIMP, SKT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-P33-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | IP65 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,66000 Kč | 981,66 Kč |
| 10 | 834,41900 Kč | 8 344,19 Kč |
| 25 | 782,19240 Kč | 19 554,81 Kč |
| 50 | 744,88300 Kč | 37 244,15 Kč |
| 100 | 709,36490 Kč | 70 936,49 Kč |
| 250 | 665,01672 Kč | 166 254,18 Kč |
| Unit Price without VAT: | 981,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,80860 Kč |




