
1670789-1 | |
|---|---|
DigiKey Part Number | A135187-ND |
Manufacturer | |
Manufacturer Product Number | 1670789-1 |
Description | 2. LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For |
Datasheet | Datasheet |
EDA/CAD Models | 1670789-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lock | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 10,54180 Kč | 527,09 Kč |
| 100 | 10,03870 Kč | 1 003,87 Kč |
| 250 | 9,40936 Kč | 2 352,34 Kč |
| 500 | 8,95972 Kč | 4 479,86 Kč |
| 1 200 | 8,42263 Kč | 10 107,16 Kč |
| 3 600 | 7,79441 Kč | 28 059,88 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |





