
2112758-1 | |
|---|---|
DigiKey Part Number | 1734-1878-ND |
Manufacturer | |
Manufacturer Product Number | 2112758-1 |
Description | COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2112758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 35,84800 Kč | 358,48 Kč |
| 25 | 33,59600 Kč | 839,90 Kč |
| 50 | 31,98760 Kč | 1 599,38 Kč |
| 100 | 30,45720 Kč | 3 045,72 Kč |
| 250 | 28,54968 Kč | 7 137,42 Kč |
| 600 | 26,83910 Kč | 16 103,46 Kč |
| 1 200 | 25,55821 Kč | 30 669,85 Kč |
| 3 000 | 25,40679 Kč | 76 220,37 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |




