
M37S07K4F4 | |
|---|---|
DigiKey Part Number | 670-M37S07K4F4TR-ND - Tape & Reel (TR) 670-M37S07K4F4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M37S07K4F4 |
Description | CONN CRIMP SOCKET 0.3MM2 MX37 SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 25 | 1,15360 Kč | 28,84 Kč |
| 50 | 1,09880 Kč | 54,94 Kč |
| 100 | 1,04620 Kč | 104,62 Kč |
| 250 | 0,98008 Kč | 245,02 Kč |
| 500 | 0,93336 Kč | 466,68 Kč |
| 1 000 | 0,88852 Kč | 888,52 Kč |
| 2 500 | 0,83282 Kč | 2 082,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,77440 Kč | 5 420,80 Kč |
| 14 000 | 0,73738 Kč | 10 323,32 Kč |
| 21 000 | 0,71657 Kč | 15 047,97 Kč |
| 35 000 | 0,69120 Kč | 24 192,00 Kč |
| 49 000 | 0,67498 Kč | 33 074,02 Kč |
| 70 000 | 0,65820 Kč | 46 074,00 Kč |
| 175 000 | 0,61702 Kč | 107 978,50 Kč |
| 350 000 | 0,58759 Kč | 205 656,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



