
1241412-3 | |
|---|---|
DigiKey Part Number | 17-1241412-3TR-ND - Tape & Reel (TR) 17-1241412-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241412-3 |
Description | AMP MCP 6.3/4.8K AG 0.5-1.0MM S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241412-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 9,59880 Kč | 239,97 Kč |
| 50 | 9,14000 Kč | 457,00 Kč |
| 100 | 8,70420 Kč | 870,42 Kč |
| 250 | 8,15900 Kč | 2 039,75 Kč |
| 500 | 7,76872 Kč | 3 884,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,82932 Kč | 10 243,98 Kč |
| 3 000 | 6,50333 Kč | 19 509,99 Kč |
| 4 500 | 6,31996 Kč | 28 439,82 Kč |
| 7 500 | 6,09630 Kč | 45 722,25 Kč |
| 10 500 | 5,95332 Kč | 62 509,86 Kč |
| 15 000 | 5,80549 Kč | 87 082,35 Kč |
| 37 500 | 5,44241 Kč | 204 090,38 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |







