5-962885-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-962885-6

DigiKey Part Number
17-5-962885-6TR-ND - Tape & Reel (TR)
17-5-962885-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-962885-6
Description
MQS SOCKET CONTACT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-962885-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
104,54700 Kč45,47 Kč
254,25200 Kč106,30 Kč
504,05000 Kč202,50 Kč
1003,85430 Kč385,43 Kč
2503,61220 Kč903,05 Kč
5003,43958 Kč1 719,79 Kč
1 0003,27517 Kč3 275,17 Kč
2 5003,06985 Kč7 674,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,66425 Kč23 978,25 Kč
18 0002,53710 Kč45 667,80 Kč
27 0002,46559 Kč66 570,93 Kč
45 0002,37836 Kč107 026,20 Kč
63 0002,32261 Kč146 324,43 Kč
90 0002,26494 Kč203 844,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč