Socket Contact Silver 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965906-6

DigiKey Part Number
17-5-965906-6TR-ND - Tape & Reel (TR)
17-5-965906-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965906-6
Description
MQS BUCHS-KONT EDS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-965906-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,57000 Kč35,70 Kč
253,33440 Kč83,36 Kč
503,17900 Kč158,95 Kč
1003,02580 Kč302,58 Kč
2502,83472 Kč708,68 Kč
5002,69950 Kč1 349,75 Kč
1 0002,57037 Kč2 570,37 Kč
2 5002,40923 Kč6 023,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,24490 Kč20 204,10 Kč
18 0002,13775 Kč38 479,50 Kč
27 0002,07747 Kč56 091,69 Kč
45 0002,00397 Kč90 178,65 Kč
63 0001,95698 Kč123 289,74 Kč
90 0001,90839 Kč171 755,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč