
1564724-1 | |
|---|---|
DigiKey Part Number | A122966TR-ND - Tape & Reel (TR) A122966CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1564724-1 |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1564724-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 100 | 7,64960 Kč | 764,96 Kč |
| 500 | 6,82694 Kč | 3 413,47 Kč |
| 1 000 | 6,50087 Kč | 6 500,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,38339 Kč | 37 683,73 Kč |
| 14 000 | 5,12656 Kč | 71 771,84 Kč |
| 21 000 | 4,98208 Kč | 104 623,68 Kč |
| 35 000 | 4,80590 Kč | 168 206,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |








