


1801175-1 | |
|---|---|
DigiKey Part Number | 17-1801175-1-ND |
Manufacturer | |
Manufacturer Product Number | 1801175-1 |
Description | 2W RECEPTACLE HP CONNECTOR BLACK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801175-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,82800 Kč | 298,28 Kč |
| 25 | 27,94600 Kč | 698,65 Kč |
| 50 | 26,61140 Kč | 1 330,57 Kč |
| 100 | 25,34000 Kč | 2 534,00 Kč |
| 250 | 23,75196 Kč | 5 937,99 Kč |
| 624 | 22,26678 Kč | 13 894,47 Kč |
| 1 248 | 21,20417 Kč | 26 462,80 Kč |
| 3 120 | 19,87741 Kč | 62 017,52 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |



