Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1670326-1

DigiKey Part Number
A128128TR-ND - Tape & Reel (TR)
A128128CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1670326-1
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1670326-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,73600 Kč67,36 Kč
1005,72980 Kč572,98 Kč
5005,11430 Kč2 557,15 Kč
1 0004,86992 Kč4 869,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5004,10180 Kč22 559,90 Kč
11 0003,90608 Kč42 966,88 Kč
16 5003,79595 Kč62 633,17 Kč
27 5003,66167 Kč100 695,93 Kč
38 5003,57584 Kč137 669,84 Kč
55 0003,48706 Kč191 788,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč