
1-1670782-1 | |
|---|---|
DigiKey Part Number | 1-1670782-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670782-1 |
Description | CONN FML HSG 18POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Housing for Female Insert Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,30000 Kč | 138,30 Kč |
| 10 | 117,43800 Kč | 1 174,38 Kč |
| 25 | 110,07480 Kč | 2 751,87 Kč |
| 50 | 104,81640 Kč | 5 240,82 Kč |
| 100 | 99,81070 Kč | 9 981,07 Kč |
| 420 | 93,06005 Kč | 39 085,22 Kč |
| Unit Price without VAT: | 138,30000 Kč |
|---|---|
| Unit Price with VAT: | 167,34300 Kč |


