Connector Backshell For DT Series Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DT Series Receptacle
Taking Commercial Drone Reliability to New Heights

1011-245-0805

DigiKey Part Number
1734-1931-ND
Manufacturer
Manufacturer Product Number
1011-245-0805
Description
DT BACKSHELL 180 8WAY RECPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Receptacle
Datasheet
 Datasheet
EDA/CAD Models
1011-245-0805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
8
For Use With/Related Products
DT Series Receptacle
Features
180° Cable Exit, Strain Relief
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
193,46000 Kč93,46 Kč
1079,38000 Kč793,80 Kč
2574,40760 Kč1 860,19 Kč
5070,85440 Kč3 542,72 Kč
10067,47160 Kč6 747,16 Kč
25063,24600 Kč15 811,50 Kč
50060,22784 Kč30 113,92 Kč
1 00057,35515 Kč57 355,15 Kč
2 50053,76785 Kč134 419,62 Kč
Manufacturers Standard Package
Unit Price without VAT:93,46000 Kč
Unit Price with VAT:113,08660 Kč