



1011-244-0805 | |
|---|---|
DigiKey Part Number | 1734-1011-244-0805-ND |
Manufacturer | |
Manufacturer Product Number | 1011-244-0805 |
Description | BKSHL, 8P, BLK, PLG, RA, NW8.5/1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-244-0805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,86000 Kč | 73,86 Kč |
| 10 | 62,73000 Kč | 627,30 Kč |
| 25 | 58,79760 Kč | 1 469,94 Kč |
| 50 | 55,98900 Kč | 2 799,45 Kč |
| 100 | 53,31540 Kč | 5 331,54 Kč |
| 300 | 49,33657 Kč | 14 800,97 Kč |
| 600 | 46,98238 Kč | 28 189,43 Kč |
| 1 200 | 44,74139 Kč | 53 689,67 Kč |
| 2 700 | 42,25560 Kč | 114 090,12 Kč |
| Unit Price without VAT: | 73,86000 Kč |
|---|---|
| Unit Price with VAT: | 89,37060 Kč |











