
3SU18530AA000AB1 | |
|---|---|
DigiKey Part Number | 3473-3SU18530AA000AB1-ND |
Manufacturer | |
Manufacturer Product Number | 3SU18530AA000AB1 |
Description | ENC METAL,GREY TOP, 3 HOLE, 22MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 3SU18530AA000AB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 416,96000 Kč | 2 416,96 Kč |
| 10 | 2 188,54700 Kč | 21 885,47 Kč |
| 25 | 2 103,73720 Kč | 52 593,43 Kč |
| 50 | 2 041,75320 Kč | 102 087,66 Kč |
| 100 | 1 981,58170 Kč | 198 158,17 Kč |
| Unit Price without VAT: | 2 416,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 924,52160 Kč |











