
CTJ420E184-513 | |
|---|---|
DigiKey Part Number | CTJ420E184-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E184-513 |
Description | CONN MOD SZ20 1.170"L X 1.020" W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 184 | |
Size / Dimension | 1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 869,05440 Kč | 243 452,72 Kč |
| Unit Price without VAT: | 4 869,05440 Kč |
|---|---|
| Unit Price with VAT: | 5 891,55582 Kč |











