Connector Backshell For DT Series Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DT Series Plug
Taking Commercial Drone Reliability to New Heights

1011-243-0805

DigiKey Part Number
1734-1935-ND
Manufacturer
Manufacturer Product Number
1011-243-0805
Description
DT BACKSHELL 180 8WAY PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Plug
Datasheet
 Datasheet
EDA/CAD Models
1011-243-0805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
8
For Use With/Related Products
DT Series Plug
Features
180° Cable Exit, Strain Relief
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,16000 Kč701,60 Kč
2565,76040 Kč1 644,01 Kč
5062,61960 Kč3 130,98 Kč
10059,62830 Kč5 962,83 Kč
35054,58206 Kč19 103,72 Kč
70051,97756 Kč36 384,29 Kč
1 05050,51278 Kč53 038,42 Kč
2 80047,13854 Kč131 987,91 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč