
1011-269-0605 | |
|---|---|
DigiKey Part Number | 1734-1011-269-0605-ND |
Manufacturer | |
Manufacturer Product Number | 1011-269-0605 |
Description | BKSHL, 6P, BLK, REC, ST, SR, NW8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-269-0605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 49,90800 Kč | 1 247,70 Kč |
| 50 | 47,52680 Kč | 2 376,34 Kč |
| 100 | 45,25490 Kč | 4 525,49 Kč |
| 350 | 41,42546 Kč | 14 498,91 Kč |
| 700 | 39,44864 Kč | 27 614,05 Kč |
| 1 050 | 38,33615 Kč | 40 252,96 Kč |
| 2 800 | 35,77519 Kč | 100 170,53 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |









