Connector Backshell For DT Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DT Series Receptacles
1011-265-0405
1011-265-0405

1011-265-0405

DigiKey Part Number
1734-1011-265-0405-ND
Manufacturer
Manufacturer Product Number
1011-265-0405
Description
BKSHL, 4P, BLK, REC,ST,SR,NW6/7.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
1011-265-0405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
4
For Use With/Related Products
DT Series Receptacles
Features
180° Cable Exit, Strain Relief
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,45300 Kč444,53 Kč
2541,66840 Kč1 041,71 Kč
5039,67360 Kč1 983,68 Kč
10037,77960 Kč3 777,96 Kč
25035,41272 Kč8 853,18 Kč
50033,72194 Kč16 860,97 Kč
1 00032,11287 Kč32 112,87 Kč
2 50030,10357 Kč75 258,93 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč