




1-1534126-1 | |
|---|---|
DigiKey Part Number | A121443-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534126-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534126-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,08700 Kč | 1 810,87 Kč |
| 25 | 169,74800 Kč | 4 243,70 Kč |
| 50 | 161,63840 Kč | 8 081,92 Kč |
| 100 | 153,92370 Kč | 15 392,37 Kč |
| 440 | 138,65314 Kč | 61 007,38 Kč |
| 880 | 132,04282 Kč | 116 197,68 Kč |
| 1 320 | 128,32371 Kč | 169 387,30 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |







