



1703799-1 | |
|---|---|
DigiKey Part Number | 1703799-1-ND |
Manufacturer | |
Manufacturer Product Number | 1703799-1 |
Description | CONN PLUG HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1703799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,32800 Kč | 1 693,28 Kč |
| 25 | 158,71960 Kč | 3 967,99 Kč |
| 50 | 151,13520 Kč | 7 556,76 Kč |
| 126 | 141,59484 Kč | 17 840,95 Kč |
| 252 | 134,83964 Kč | 33 979,59 Kč |
| 504 | 128,40944 Kč | 64 718,36 Kč |
| 1 008 | 122,28648 Kč | 123 264,77 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |


