Connector Cap (Cover) For MCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For MCP Series
9-1394049-1
9-1394049-1

9-1394049-1

DigiKey Part Number
9-1394049-1-ND
Manufacturer
Manufacturer Product Number
9-1394049-1
Description
COVER F.15P REC-HSG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MCP Series
Datasheet
 Datasheet
EDA/CAD Models
9-1394049-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity Deutsch Connectors
Number of Positions
15
Series
For Use With/Related Products
MCP Series
Packaging
Box
Features
Right Angle Cable Exit
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,93500 Kč369,35 Kč
2534,61320 Kč865,33 Kč
5032,96260 Kč1 648,13 Kč
10031,38570 Kč3 138,57 Kč
25029,41988 Kč7 354,97 Kč
50028,01554 Kč14 007,77 Kč
1 00026,67859 Kč26 678,59 Kč
3 00024,68966 Kč74 068,98 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč