
1703806-1 | |
|---|---|
DigiKey Part Number | 1703806-1-ND |
Manufacturer | |
Manufacturer Product Number | 1703806-1 |
Description | ADAPTER,SEALED,ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For LEAVYSEAL Series |
Datasheet | Datasheet |
EDA/CAD Models | 1703806-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
Number of Positions | 15 | |
For Use With/Related Products | LEAVYSEAL Series | |
Features | Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,87000 Kč | 173,87 Kč |
| 10 | 147,75000 Kč | 1 477,50 Kč |
| 25 | 138,49200 Kč | 3 462,30 Kč |
| 50 | 131,88240 Kč | 6 594,12 Kč |
| 112 | 124,58589 Kč | 13 953,62 Kč |
| 336 | 115,29699 Kč | 38 739,79 Kč |
| 560 | 111,21880 Kč | 62 282,53 Kč |
| 1 008 | 106,70533 Kč | 107 558,97 Kč |
| Unit Price without VAT: | 173,87000 Kč |
|---|---|
| Unit Price with VAT: | 210,38270 Kč |













