1-1452203-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 29,91282 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 28 303
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 204
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,49067 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 115
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 201
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,27540 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 1 783
Unit Price: 60,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 38,98486 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 40,96095 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 48,94027 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 46,30080 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,81661 Kč
Image for 1-1452203-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1452203-1

DigiKey Part Number
1734-1-1452203-1-ND
Manufacturer
Manufacturer Product Number
1-1452203-1
Description
HYBRID CONNECTOR 6P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1452203-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50018,42280 Kč9 211,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,42280 Kč
Unit Price with VAT:22,29159 Kč