Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-969508-2 | |
|---|---|
DigiKey Part Number | 17-3-969508-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-969508-2 |
Description | MQS BU-GEH 6P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-969508-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,27540 Kč | 46 377,00 Kč |
| Unit Price without VAT: | 9,27540 Kč |
|---|---|
| Unit Price with VAT: | 11,22323 Kč |









