
0413-216-2005 | |
|---|---|
DigiKey Part Number | 1734-0413-216-2005-ND |
Manufacturer | |
Manufacturer Product Number | 0413-216-2005 |
Description | SEALING PLUG, SIZE 20, KEYING, R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Keying 20 Red |
Datasheet | Datasheet |
EDA/CAD Models | 0413-216-2005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Keying | |
For Use With/Related Products | HD Series Connectors, Contact SZ 20 | |
Shell Size - Insert | 20 | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 14,04760 Kč | 702,38 Kč |
| 100 | 13,37780 Kč | 1 337,78 Kč |
| 250 | 12,53832 Kč | 3 134,58 Kč |
| 500 | 11,93988 Kč | 5 969,94 Kč |
| 1 000 | 11,36937 Kč | 11 369,37 Kč |
| 2 500 | 10,65766 Kč | 26 644,15 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











