
0413-215-1605 | |
|---|---|
DigiKey Part Number | 1734-0413-215-1605-ND |
Manufacturer | |
Manufacturer Product Number | 0413-215-1605 |
Description | SEALING PLUG, SIZE 16, KEYING, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Keying 16 White |
Datasheet | Datasheet |
EDA/CAD Models | 0413-215-1605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Keying | |
For Use With/Related Products | HD Series Connectors, Contact SZ 16 | |
Shell Size - Insert | 16 | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 12,97260 Kč | 648,63 Kč |
| 100 | 12,35100 Kč | 1 235,10 Kč |
| 250 | 11,57660 Kč | 2 894,15 Kč |
| 500 | 11,02354 Kč | 5 511,77 Kč |
| 1 000 | 10,49690 Kč | 10 496,90 Kč |
| 2 500 | 9,83975 Kč | 24 599,38 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











