Connector Sealing Plug 12 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Sealing Plug 12 Yellow
0413-214-1205

0413-214-1205

DigiKey Part Number
1734-0413-214-1205-ND
Manufacturer
Manufacturer Product Number
0413-214-1205
Description
SEALING PLUG, SIZE 12, KEYING, Y
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Sealing Plug 12 Yellow
Datasheet
 Datasheet
EDA/CAD Models
0413-214-1205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Sealing Plug
For Use With/Related Products
Contacts, Size 12
Shell Size - Insert
12
Material
Polybutylene Terephthalate (PBT)
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 365
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,22400 Kč152,24 Kč
2514,27040 Kč356,76 Kč
5013,58580 Kč679,29 Kč
10012,93690 Kč1 293,69 Kč
25012,12508 Kč3 031,27 Kč
50011,54596 Kč5 772,98 Kč
1 00010,99455 Kč10 994,55 Kč
2 50010,30616 Kč25 765,40 Kč
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč