
T2120062101-001 | |
|---|---|
DigiKey Part Number | 17-T2120062101-001-ND |
Manufacturer | |
Manufacturer Product Number | T2120062101-001 |
Description | HK2/4-006-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2120062101-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 60A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 170,98900 Kč | 1 709,89 Kč |
| 30 | 158,23300 Kč | 4 746,99 Kč |
| 50 | 152,62940 Kč | 7 631,47 Kč |
| 100 | 145,34600 Kč | 14 534,60 Kč |
| 250 | 136,25076 Kč | 34 062,69 Kč |
| 500 | 129,75262 Kč | 64 876,31 Kč |
| 1 000 | 128,73380 Kč | 128 733,80 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |










