
T2030031005-000 | |
|---|---|
DigiKey Part Number | 17-T2030031005-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030031005-000 |
Description | HEM-0.5,L=28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030031005-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 104,28200 Kč | 1 042,82 Kč |
| 25 | 97,75640 Kč | 2 443,91 Kč |
| 50 | 93,08320 Kč | 4 654,16 Kč |
| 100 | 88,63940 Kč | 8 863,94 Kč |
| 300 | 82,02973 Kč | 24 608,92 Kč |
| 500 | 79,12780 Kč | 39 563,90 Kč |
| 1 000 | 75,35437 Kč | 75 354,37 Kč |
| 2 500 | 74,95434 Kč | 187 385,85 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |






