T2030032005-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2030032005-000

DigiKey Part Number
17-T2030032005-000-ND
Manufacturer
Manufacturer Product Number
T2030032005-000
Description
HEF-0.5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2030032005-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
10104,28200 Kč1 042,82 Kč
2597,75640 Kč2 443,91 Kč
5093,08320 Kč4 654,16 Kč
10088,63940 Kč8 863,94 Kč
30082,02973 Kč24 608,92 Kč
50079,12780 Kč39 563,90 Kč
1 00075,35437 Kč75 354,37 Kč
2 50074,95434 Kč187 385,85 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč