
2390329-1 | |
|---|---|
DigiKey Part Number | 17-2390329-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390329-1 |
Description | PIN, CONTACT, 3.6 DIA, BOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Box | Wire Gauge 8-10 AWG |
Part Status Active | Contact Finish Tin |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,44000 Kč | 332,44 Kč |
| 10 | 282,46700 Kč | 2 824,67 Kč |
| 25 | 264,77320 Kč | 6 619,33 Kč |
| 50 | 252,13460 Kč | 12 606,73 Kč |
| 100 | 240,10310 Kč | 24 010,31 Kč |
| 250 | 225,08172 Kč | 56 270,43 Kč |
| 500 | 214,35074 Kč | 107 175,37 Kč |
| 1 000 | 204,13489 Kč | 204 134,89 Kč |
| Unit Price without VAT: | 332,44000 Kč |
|---|---|
| Unit Price with VAT: | 402,25240 Kč |







