
2399992-1 | |
|---|---|
DigiKey Part Number | 17-2399992-1-ND |
Manufacturer | |
Manufacturer Product Number | 2399992-1 |
Description | KIT, 2P PLUG DOCKING, CHARGER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2399992-1 Models |
Category | Fastening Type Push-Pull |
Manufacturer TE Connectivity AMP Connectors | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Blind Mating |
Connector Type Plug | Color Black |
Number of Positions 10 (8 + 2 Power) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,53000 Kč | 1 987,53 Kč |
| 24 | 1 588,38958 Kč | 38 121,35 Kč |
| 48 | 1 512,66250 Kč | 72 607,80 Kč |
| 72 | 1 470,06069 Kč | 105 844,37 Kč |
| 120 | 1 418,09925 Kč | 170 171,91 Kč |
| Unit Price without VAT: | 1 987,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,91130 Kč |







