
T2400032160-002 | |
|---|---|
DigiKey Part Number | 17-T2400032160-002-ND |
Manufacturer | |
Manufacturer Product Number | T2400032160-002 |
Description | HSF-16(16 SQ MM),HIGH MATING CYC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 6 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2400032160-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,81000 Kč | 248,81 Kč |
| 10 | 211,36300 Kč | 2 113,63 Kč |
| 25 | 198,12280 Kč | 4 953,07 Kč |
| 50 | 188,66280 Kč | 9 433,14 Kč |
| 100 | 179,65960 Kč | 17 965,96 Kč |
| 250 | 168,41936 Kč | 42 104,84 Kč |
| 500 | 162,31740 Kč | 81 158,70 Kč |
| Unit Price without VAT: | 248,81000 Kč |
|---|---|
| Unit Price with VAT: | 301,06010 Kč |




