
T2070104201-002 | |
|---|---|
DigiKey Part Number | 17-T2070104201-002-ND |
Manufacturer | |
Manufacturer Product Number | T2070104201-002 |
Description | H10BN-T3-F-HD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 10B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 10B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 273,29950 Kč | 32 795,94 Kč |
| Unit Price without VAT: | 273,29950 Kč |
|---|---|
| Unit Price with VAT: | 330,69240 Kč |











