
2316315-2 | |
|---|---|
DigiKey Part Number | 17-2316315-2-ND |
Manufacturer | |
Manufacturer Product Number | 2316315-2 |
Description | HMN-HD1-24-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 24 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2316315-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3.7A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 261,36200 Kč | 2 613,62 Kč |
| 36 | 238,77056 Kč | 8 595,74 Kč |
| 72 | 227,37333 Kč | 16 370,88 Kč |
| 108 | 220,96315 Kč | 23 864,02 Kč |
| 252 | 208,15016 Kč | 52 453,84 Kč |
| 504 | 198,22444 Kč | 99 905,12 Kč |
| 1 008 | 188,77702 Kč | 190 287,24 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |











