
2316817-5 | |
|---|---|
DigiKey Part Number | 17-2316817-5-ND |
Manufacturer | |
Manufacturer Product Number | 2316817-5 |
Description | HD3 TAB CONTACT AU0.38 3L SIZE L |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316817-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 25 | 16,15160 Kč | 403,79 Kč |
| 50 | 15,37900 Kč | 768,95 Kč |
| 100 | 14,64400 Kč | 1 464,40 Kč |
| 250 | 13,72680 Kč | 3 431,70 Kč |
| 500 | 13,07084 Kč | 6 535,42 Kč |
| 1 000 | 12,44677 Kč | 12 446,77 Kč |
| 3 000 | 11,51838 Kč | 34 555,14 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











