


HMN-004-F | |
|---|---|
DigiKey Part Number | A141083-ND |
Manufacturer | |
Manufacturer Product Number | HMN-004-F |
Description | MODULE FEMALE 4POS HMN-004-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | CMF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 12 | 144,39583 Kč | 1 732,75 Kč |
| 36 | 133,61722 Kč | 4 810,22 Kč |
| 60 | 128,88217 Kč | 7 732,93 Kč |
| 108 | 123,64713 Kč | 13 353,89 Kč |
| 252 | 116,47306 Kč | 29 351,21 Kč |
| 504 | 110,91819 Kč | 55 902,77 Kč |
| 1 008 | 105,62932 Kč | 106 474,35 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |











