Male Module without Contacts 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312733-2

DigiKey Part Number
17-2312733-2-ND
Manufacturer
Manufacturer Product Number
2312733-2
Description
HMN-HD3-10-M
Customer Reference
Detailed Description
Male Module without Contacts 10 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2312733-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
10
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
11A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
10244,45900 Kč2 444,59 Kč
25229,13840 Kč5 728,46 Kč
72212,65722 Kč15 311,32 Kč
144202,51257 Kč29 161,81 Kč
288192,85351 Kč55 541,81 Kč
504185,39484 Kč93 439,00 Kč
Manufacturers Standard Package
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč