
A9CCG-2008F | |
|---|---|
DigiKey Part Number | A9CCG-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-2008F |
Description | FLEX CABLE - AFG20G/AF20/AFG20G |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,51000 Kč | 324,51 Kč |
| 10 | 275,85600 Kč | 2 758,56 Kč |
| 25 | 258,57480 Kč | 6 464,37 Kč |
| 50 | 246,22840 Kč | 12 311,42 Kč |
| 100 | 234,48050 Kč | 23 448,05 Kč |
| 250 | 219,81196 Kč | 54 952,99 Kč |
| 500 | 209,33124 Kč | 104 665,62 Kč |
| 1 000 | 199,35522 Kč | 199 355,22 Kč |
| Unit Price without VAT: | 324,51000 Kč |
|---|---|
| Unit Price with VAT: | 392,65710 Kč |






