
A9CCG-2005F | |
|---|---|
DigiKey Part Number | A9CCG-2005F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-2005F |
Description | FLEX CABLE - AFG20G/AF20/AFG20G |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,54000 Kč | 310,54 Kč |
| 10 | 263,98900 Kč | 2 639,89 Kč |
| 25 | 247,44640 Kč | 6 186,16 Kč |
| 50 | 235,63380 Kč | 11 781,69 Kč |
| 100 | 224,39060 Kč | 22 439,06 Kč |
| 250 | 210,35192 Kč | 52 587,98 Kč |
| 500 | 200,32292 Kč | 100 161,46 Kč |
| 1 000 | 190,77464 Kč | 190 774,64 Kč |
| Unit Price without VAT: | 310,54000 Kč |
|---|---|
| Unit Price with VAT: | 375,75340 Kč |






